357-024-458-208

Heilind Number:EDA357-024-458-208
Manufacturer:EDAC
Manufacturer Number:357-024-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can easily connect up to 24 positions with a secure fit. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector to deliver seamless board-to-board connectivity for your critical electronic applications.