357-024-458-278

Heilind Number:EDA357-024-458-278
Manufacturer:EDAC
Manufacturer Number:357-024-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-024-458-278. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 24 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring a right-angle mount orientation, this connector is perfect for space-constrained designs. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for your next project.