357-024-459-101

Heilind Number:EDA357-024-459-101
Manufacturer:EDAC
Manufacturer Number:357-024-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-101

Detailed Description

Introducing our 357-024-459-101 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek and durable connector in a stylish black hue offers unparalleled reliability, meeting the demands of modern electronic applications. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability for long-term use. Featuring a single row design with 24 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in the 357-024-459-101 for seamless and reliable board connectivity in your electronic projects.