357-024-459-102

Heilind Number:EDA357-024-459-102
Manufacturer:EDAC
Manufacturer Number:357-024-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-102

Detailed Description

Introducing the 357-024-459-102 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for precision and reliability, this connector features 24 positions arranged in a single row, with a pitch of .156 inches for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures secure and efficient power delivery, with an amperage rating of 5A. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Trust in this black Card Edge Connector for seamless and dependable electronic connections in your applications.