357-024-459-103

Heilind Number:EDA357-024-459-103
Manufacturer:EDAC
Manufacturer Number:357-024-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-103

Detailed Description

Introducing our 357-024-459-103 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh environments. With a single row layout and 24 positions, it offers ample connectivity options. The copper alloy contact material and precision .156-inch pitch deliver exceptional signal integrity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and efficiency of our black Card Edge Connector for all your PCB connectivity needs.