357-024-459-104

Heilind Number:EDA357-024-459-104
Manufacturer:EDAC
Manufacturer Number:357-024-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-024-459-104. Designed for reliability and efficiency, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 24 positions, it offers seamless integration and optimal space utilization. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its right angle mount orientation adds versatility and convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector for superior performance and peace of mind in your electronic projects.