357-024-459-107

Heilind Number:EDA357-024-459-107
Manufacturer:EDAC
Manufacturer Number:357-024-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-107

Detailed Description

Introducing our high-quality Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 24 positions, it offers ample connectivity in a compact form. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precision mating. Designed for easy installation, this connector features a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the 357-024-459-107 for efficient and dependable board-level connections.