357-024-459-108

Heilind Number:EDA357-024-459-108
Manufacturer:EDAC
Manufacturer Number:357-024-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The 24 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the 357-024-459-108 for seamless and secure connectivity in your PCB projects.