357-024-459-112

Heilind Number:EDA357-024-459-112
Manufacturer:EDAC
Manufacturer Number:357-024-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row design with 24 contact positions, it offers reliable power transmission up to 5A. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Engineered for versatility, the right-angle mount orientation accommodates various space constraints. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance and quality, and elevate your PCB connectivity experience.