357-024-459-158

Heilind Number:EDA357-024-459-158
Manufacturer:EDAC
Manufacturer Number:357-024-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-158

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-024-459-158. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 24 copper alloy contact positions, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, offering efficient board-to-board connectivity. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in our high-quality product to streamline your device interconnectivity needs with ease and precision.