357-024-459-168

Heilind Number:EDA357-024-459-168
Manufacturer:EDAC
Manufacturer Number:357-024-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-168

Detailed Description

Introducing our 357-024-459-168 Card Edge Connector, the perfect solution for reliable and high-performance board-to-board PCB connections. This sleek and durable connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment and optimal signal transmission. With 24 positions in a single row, it offers ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees both safety and efficiency in operation. Its right-angle mount orientation allows for convenient installation in tight spaces. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity in your applications.