357-024-459-178

Heilind Number:EDA357-024-459-178
Manufacturer:EDAC
Manufacturer Number:357-024-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in even the most demanding environments. With a single row design and a pitch of .156 inches, it offers precise alignment for 24 positions. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation allows for efficient installation, while an operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.