357-024-459-201

Heilind Number:EDA357-024-459-201
Manufacturer:EDAC
Manufacturer Number:357-024-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-201

Detailed Description

Introducing our 357-024-459-201 Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts offering 24 positions, it provides ample connectivity for your applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic devices. Trust in the quality and performance of our Card Edge Connector to power your designs with precision and efficiency.