357-024-459-203

Heilind Number:EDA357-024-459-203
Manufacturer:EDAC
Manufacturer Number:357-024-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, 357-024-459-203, designed for seamless board-to-board connections in electronic devices. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 24 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation accommodates tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace environments. Trust in its 5A amperage rating and superior quality construction to deliver optimal performance in your electronic systems. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.