357-024-459-204

Heilind Number:EDA357-024-459-204
Manufacturer:EDAC
Manufacturer Number:357-024-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only complements any electronic setup but also ensures reliable signal transmission. With a current rating of 5 A, it is designed to handle power-intensive applications with ease. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance even in demanding environments. Boasting two rows of 24 contact positions each, this connector offers ample connectivity options for your PCB setup. Its copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and performance to elevate your PCB connectivity experience.