357-024-459-207

Heilind Number:EDA357-024-459-207
Manufacturer:EDAC
Manufacturer Number:357-024-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-207

Detailed Description

Introducing our 357-024-459-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts, each with 24 positions, you can count on seamless connectivity and power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to deliver superior performance and reliability in every connection.