357-024-459-258

Heilind Number:EDA357-024-459-258
Manufacturer:EDAC
Manufacturer Number:357-024-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 24 positions spread across 2 rows, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Engineered for versatility, this connector boasts a convenient right-angle mount orientation, making it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB interconnection needs.