357-024-459-268

Heilind Number:EDA357-024-459-268
Manufacturer:EDAC
Manufacturer Number:357-024-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-024-459-268. Designed for optimal performance, this connector features 24 positions with a pitch of .156 inches, allowing for seamless integration into your circuit board setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and dual-row design offer versatility in board-to-board connections. Upgrade your electronic systems with this essential component, available now in sleek black color.