357-024-459-278

Heilind Number:EDA357-024-459-278
Manufacturer:EDAC
Manufacturer Number:357-024-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-459-278

Detailed Description

Enhance your PCB connectivity with our 357-024-459-278 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 24 positions, you can achieve reliable and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the right-angle mount orientation offers flexibility in installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your electronic projects with the ultimate in connectivity solutions.