357-024-460-202

Heilind Number:EDA357-024-460-202
Manufacturer:EDAC
Manufacturer Number:357-024-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-024-460-202, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with 24 positions, it offers reliable power transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Boasting a straight mount orientation, it provides a secure and space-efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.