357-024-460-204

Heilind Number:EDA357-024-460-204
Manufacturer:EDAC
Manufacturer Number:357-024-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-024-460-204, designed for seamless connectivity in electronic devices. This sleek and durable connector, in a sleek black finish, boasts a robust amperage rating of 5A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees both safety and reliability in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure PCB-to-PCB connectivity. With 24 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile installation and performance in various environments. Trust in this Card Edge Connector for seamless and durable board-to-board connections in your electronic projects.