357-024-460-207

Heilind Number:EDA357-024-460-207
Manufacturer:EDAC
Manufacturer Number:357-024-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-207

Detailed Description

Introducing our 357-024-460-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features two rows of 24 positions each, ensuring seamless and efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connectivity requirements.