357-024-460-208

Heilind Number:EDA357-024-460-208
Manufacturer:EDAC
Manufacturer Number:357-024-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-208

Detailed Description

Introducing our 357-024-460-208 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a pitch of .156 inches and features two rows of 24 positions each, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimum performance even in harsh operating environments with a wide temperature range of -40 to 105°C. The black color adds a touch of sophistication to any assembly, while its straight mount orientation offers easy installation. With a maximum amperage of 5A, this connector is perfect for high-power applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.