357-024-460-212

Heilind Number:EDA357-024-460-212
Manufacturer:EDAC
Manufacturer Number:357-024-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-212

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-024-460-212. Designed for optimal performance, this connector features two rows of 24 positions each, ensuring secure and efficient board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a contact material of Copper Alloy, you can trust in the conductivity and longevity of each connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our Card Edge Connector to deliver seamless connectivity for your PCB projects.