357-024-460-258

Heilind Number:EDA357-024-460-258
Manufacturer:EDAC
Manufacturer Number:357-024-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. Its two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees efficient power transmission, while its straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity needs.