357-024-460-268

Heilind Number:EDA357-024-460-268
Manufacturer:EDAC
Manufacturer Number:357-024-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in a variety of applications. Built to last, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows of copper alloy contacts, each with 24 positions, it provides ample connectivity for your needs. The pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its sleek black color adds a touch of sophistication to any design. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity requirements.