357-024-500-201

Heilind Number:EDA357-024-500-201
Manufacturer:EDAC
Manufacturer Number:357-024-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 5 A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, this connector boasts 24 positions for seamless integration. Its straight mount orientation and compact design make it ideal for board-to-board connections. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component.