357-024-500-204

Heilind Number:EDA357-024-500-204
Manufacturer:EDAC
Manufacturer Number:357-024-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of 24 contact positions, this connector offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have for your projects.