357-024-501-101

Heilind Number:EDA357-024-501-101
Manufacturer:EDAC
Manufacturer Number:357-024-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-501-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it offers a secure fit for seamless power transmission, with a 5A amperage capacity ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring a single row layout with 24 positions, each contact is made from sturdy Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Designed for straight mounting orientation, it's ideal for various applications, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Elevate your connectivity solutions with this essential component.