357-024-501-104

Heilind Number:EDA357-024-501-104
Manufacturer:EDAC
Manufacturer Number:357-024-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-501-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to meet the demands of modern electronics, this connector ensures seamless data transmission with its 24 positions and 1-row configuration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Crafted with copper alloy contacts and a pitch of .156 inches, it offers efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.