357-024-501-107

Heilind Number:EDA357-024-501-107
Manufacturer:EDAC
Manufacturer Number:357-024-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-501-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Featuring a striking black hue, this connector is designed for optimum performance, offering a secure and efficient link between boards. With a 5 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting a single row design with 24 positions and a pitch of .156 inches, it allows for seamless compatibility with various systems. The copper alloy contact material and row spacing of .2 inches further enhance its conductivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.