357-024-501-158

Heilind Number:EDA357-024-501-158
Manufacturer:EDAC
Manufacturer Number:357-024-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-501-158

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic setups, it boasts a sleek Black finish and offers a reliable 5 A power supply. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 24 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a must-have component for any PCB connectivity solution. Explore more in our PCB Connectors collection.