357-024-501-178

Heilind Number:EDA357-024-501-178
Manufacturer:EDAC
Manufacturer Number:357-024-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-501-178

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a single row with 24 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability even in harsh operating environments, with an amperage rating of 5A. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and performance in a variety of applications. Upgrade your PCB connectivity with this essential component.