357-024-505-102

Heilind Number:EDA357-024-505-102
Manufacturer:EDAC
Manufacturer Number:357-024-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single row layout and 24 positions, it offers efficient signal routing in a compact space, with a standard pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in our connector to deliver consistent and secure connections, meeting the highest standards of quality and performance.