357-024-505-103

Heilind Number:EDA357-024-505-103
Manufacturer:EDAC
Manufacturer Number:357-024-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 24 contact positions in a single row, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. With a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precision in your connections. The copper alloy contact material ensures efficient power transmission, while the black color adds a sleek touch to your setup. Suitable for a wide range of applications, it can handle an amperage of up to 5 A and operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.