357-024-505-104

Heilind Number:EDA357-024-505-104
Manufacturer:EDAC
Manufacturer Number:357-024-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Engineered for high performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row design and 24 positions, it offers seamless integration on your PCB. The .156 inch pitch and .2 inch row spacing optimize signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your electronics with this essential component from our range of PCB Connectors.