357-024-505-108

Heilind Number:EDA357-024-505-108
Manufacturer:EDAC
Manufacturer Number:357-024-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable power transfer at an amperage of 5 A. Featuring a single row design with 24 positions and a pitch of .156 inches, it offers seamless integration onto your board. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your connector game with this essential component.