357-024-505-168

Heilind Number:EDA357-024-505-168
Manufacturer:EDAC
Manufacturer Number:357-024-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable conductivity, while the 24 positions, organized in a single row with a pitch of .156 inches, offer seamless compatibility. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and compact design make it easy to integrate, providing efficient and secure board-to-board connections. Upgrade your connectivity solutions with this essential component.