357-024-520-203

Heilind Number:EDA357-024-520-203
Manufacturer:EDAC
Manufacturer Number:357-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-520-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable contact for up to 24 positions. Crafted from sturdy UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a touch of sophistication to your electronic setup. Trust in this connector for a high-amperage performance of 5 A, meeting your connectivity needs with precision and quality. Elevate your PCB design with this essential component.