357-024-520-207

Heilind Number:EDA357-024-520-207
Manufacturer:EDAC
Manufacturer Number:357-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Choose this straight mount orientation connector for secure and stable installations, guaranteeing precision and longevity in your projects.