357-024-520-208

Heilind Number:EDA357-024-520-208
Manufacturer:EDAC
Manufacturer Number:357-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of 24 positions each, along with a .156-inch pitch, ensure seamless and secure board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with this reliable and versatile component.