357-024-520-268

Heilind Number:EDA357-024-520-268
Manufacturer:EDAC
Manufacturer Number:357-024-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-520-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a compact yet efficient design, it offers two rows of 24 copper alloy contact positions, ensuring reliable power and data transmission. The black color and straight mount orientation make it easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its 5A amperage rating and .156-inch pitch for robust performance in board-to-board connections. Upgrade your connectivity solutions with this essential component.