357-024-520-278

Heilind Number:EDA357-024-520-278
Manufacturer:EDAC
Manufacturer Number:357-024-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-520-278

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a high amperage rating of 5 A, this connector is suitable for power-intensive applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 24 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Trust in this connector for efficient and secure data transmission in your PCB assemblies.