357-024-521-108

Heilind Number:EDA357-024-521-108
Manufacturer:EDAC
Manufacturer Number:357-024-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for streamlined integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 24 copper alloy contacts, it ensures reliable power transmission and signal reception. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Elevate your connectivity solutions with this essential component.