357-024-521-168

Heilind Number:EDA357-024-521-168
Manufacturer:EDAC
Manufacturer Number:357-024-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-521-168

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 24 positions, ensuring efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this essential component, a perfect fit for various electronic devices.