357-024-522-202

Heilind Number:EDA357-024-522-202
Manufacturer:EDAC
Manufacturer Number:357-024-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring two rows with 24 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while the .156 inch pitch and .2 inch row spacing allow for precise placement on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable, making it an essential component for your electronic projects.