357-024-522-204

Heilind Number:EDA357-024-522-204
Manufacturer:EDAC
Manufacturer Number:357-024-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 24 positions each, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating to support your devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and precise installations. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your electronic designs.