357-024-522-207

Heilind Number:EDA357-024-522-207
Manufacturer:EDAC
Manufacturer Number:357-024-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-207

Detailed Description

Upgrade your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector features copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, ensuring reliable power transmission at an amperage of 5A. With two rows of 24 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our quality connector for robust and efficient board-to-board connections.