357-024-522-208

Heilind Number:EDA357-024-522-208
Manufacturer:EDAC
Manufacturer Number:357-024-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 5 A, providing reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 24 positions allow for versatile connections. Whether for straight or right-angle mounting, this connector guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.