357-024-522-212

Heilind Number:EDA357-024-522-212
Manufacturer:EDAC
Manufacturer Number:357-024-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 24 positions each, it ensures efficient and secure power transmission, boasting a 5A amperage capacity. Crafted with quality in mind, the contacts are made of robust Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity standards with this essential component.